Reference Only
46437-1047
Power to the Board 2.54mm, 5.5mm Pit. EXTreme Ten60Pwr R/A Plug Assy. w/ Guide Pins, 12 Sig Pos., 8 Pwr Pos.
Datasheet
0464371047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 60 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 20 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Pitch | 2.54 mm, 5.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46437 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0464371047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.12 | $3,512.00 | |
| $28.66 | $14,330.00 | |
| $27.84 | $33,408.00 | |
| $27.57 | $82,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes