Reference Only

46436-9321

Power to the Board EXTREME TEN60

Manufacturer:

Mfr Part:
0464369321

TTI Part:
46436-9321

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Series46436
PackagingTray
TradenameEXTreme Ten60Power
SubcategoryPower Connectors
Part # Aliases464369321 0464369321

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 420 / Multiples: 420)
Quantity Unit PriceExt. Price
$12.17$5,111.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.