Reference Only

46436-9303

Power to the Board EXRTEME TEN60

Manufacturer:

Mfr Part:
0464369303

TTI Part:
46436-9303

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions3 Position
Mounting StylePCB Mount
Termination StyleSolder
Series46436
PackagingTray
TradenameEXTreme Ten60Power
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
ProductReceptacles
SubcategoryPower Connectors
Part # Aliases464369303 0464369303

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 540 / Multiples: 540)
Quantity Unit PriceExt. Price
$7.61$4,109.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.