Reference Only

46235-5002

Headers & Wire Housings LOW FORCE TERM Reel of 12000

Manufacturer:

Mfr Part:
0462355002

TTI Part:
46235-5002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series46235
TradenameMicro-Fit 3.0
Wire Gauge24 AWG to 20 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper, Zinc, Tin
Current Rating5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0462355002

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
84,000 available now at ttieurope.com

Associated Parts

43025-0600 Molex
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
11-03-0043 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
43025-0800 Molex
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
43645-0200 Molex
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
43645-0400 Molex
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW
43645-0600 Molex
Headers & Wire Housings RECEPTACLE 6 POS SINGLE ROW
43025-1400 Molex
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
43025-1800 Molex
Headers & Wire Housings RECEPTACLE 18P DUAL ROW
43645-0800 Molex
Headers & Wire Housings MICRO-FIT 3.0 RECEPT
63819-2900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool LF MICROFIT 20-30AWG

My Notes

Sign into see notes.