462355001. Molex

46235-5001 BULK

Headers & Wire Housings MICRO FIT CRMP TERM 20-24AWG

Manufacturer:

Mfr Part:
462355001.

TTI Part:
46235-5001 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series46235
TradenameMicro-Fit 3.0
ApplicationPower
Wire Gauge24 AWG
PackagingBulk
Contact MaterialCopper, Zinc, Tin
Contact TypeFemale
Current Rating5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,898In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.174$5.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.