Reference Only
46235-0003
Headers & Wire Housings Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, w/ 0.38 m Selective Gold (Au) over Nickel (Ni), 30-26 AWG, w/out Lubricant
Datasheet
0462350003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 46235 | |
| Tradename | Micro-Fit 3.0 | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper, Zinc, Tin | |
| Current Rating | 5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0462350003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
84,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $900.00 | |
| $0.074 | $1,776.00 | |
| $0.07 | $2,520.00 | |
| $0.069 | $5,796.00 | |
| $0.064 | $16,128.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Micro-Fit Terminals

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 4 Pos., UL 94V-0, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 14 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 6 Pos., UL 94V-0, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 18 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 8 Pos., UL 94V-0, Black

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Low Force Micro-Fit 3 Terminals, 30-20 AWG
Sign in to add projects and notes