
46235-0002 BULK
Headers & Wire Housings MICRO FIT CRMP TERM 20-24AWG
Datasheet
462350002. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 46235 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Power | |
| Wire Gauge | 24 AWG | |
| Packaging | Ammo Pack | |
| Contact Material | Copper, Zinc, Tin | |
| Current Rating | 5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,662In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.25 | $5.00 | |
| $0.248 | $5.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes