Reference Only

46207-0204

Headers & Wire Housings MINIFIT RTC HDR 4P DR V TIN .125

Manufacturer:

Mfr Part:
0462070204

TTI Part:
46207-0204

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingNickel
Termination Post Length5.26 mm (0.207 in)
Series46207
TradenameMini-Fit Jr.
ApplicationBoard-to-Board, Wire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialBrass
Current Rating13 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases0462070204

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,560 / Multiples: 4,560)
Quantity Unit PriceExt. Price
$0.97$4,423.20
$0.96$13,132.80
$0.95$30,324.00
$0.94$60,009.60
$0.93$139,946.40
Need more?

Associated Parts

39-01-2025 Molex
Headers & Wire Housings 2 CKT RCPT HOUSING
39-01-2045 Molex
Headers & Wire Housings 4 CKT RCPT HOUSING
39-01-2080 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2085 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
Sign in to add projects and notes