Reference Only

46079-1000

Power to the Board Multipath 4 Position on Vert Power Recept

Manufacturer:

Mfr Part:
0460791000

TTI Part:
46079-1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating160 A
Voltage Rating600 V
Number of Positions4 Power
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch11 mm
Series46079
PackagingTray
TradenameEXTreme PowerMass
Contact MaterialTin
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors
Part # Aliases0460791000

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 180)
Quantity Unit PriceExt. Price
$6.14$2,210.40
$5.89$5,301.00
$5.64$12,182.40
$5.56$23,018.40
$5.48$55,238.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.