Reference Only
46018-1541
Headers & Wire Housings Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Pltg w/ Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area
Datasheet
0460181541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 46018 | |
| Tradename | Mini-Fit, HMC | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Wire Gauge | 20 AWG to 18 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 13 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0460181541 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $2,520.00 | |
| $0.312 | $4,992.00 | |
| $0.306 | $12,240.00 | |
| $0.303 | $24,240.00 | |
| $0.30 | $60,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Jr. Terminals

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Natural

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Mini-Fit Jr. Male and Female Terminals, 24-18 AWG

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 8 Pos., UL 94V-2, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural

Bench Top Tools FineAdjust Applicator for Insulation OD 1.4-1.7mm - 24-18 AWG

Bench Top Tools FineAdjust Applicator for 20-18 AWG and 24-18 AWG Wires w/ Insulation Diameter 1.9-2.3mm
Sign in to add projects and notes