Reference Only

46015-1603

Headers & Wire Housings MF+ HCS VERT HDR DR 16CKT V-0 PEG TIN

Manufacturer:

Mfr Part:
0460151603

TTI Part:
46015-1603

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions16 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleBoard Lock
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series46015
TradenameMini-Fit HCS
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating13 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0460151603 460151603

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,920 / Multiples: 8)
Quantity Unit PriceExt. Price
$1.69$3,244.80
$1.48$8,524.80
$1.45$16,704.00
$1.41$29,779.20
$1.36$70,502.40
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

39-01-2160 Molex
Mating Product

Molex

Headers & Wire Housings 16 CKT RCPT HOUSING
39-01-2025 Molex
Headers & Wire Housings 2 CKT RCPT HOUSING
39-01-2045 Molex
Headers & Wire Housings 4 CKT RCPT HOUSING
39-01-2080 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2085 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2165 Molex
Mating Product

Molex

Headers & Wire Housings 16 CKT RCPT HOUSING

My Notes

Sign into see notes.