Reference Only

46015-0802

Headers & Wire Housings MF+ HCS VERT HDR DR 8CKT V-0 TIN

Manufacturer:

Mfr Part:
0460150802

TTI Part:
46015-0802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions8 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series46015
TradenameMini-Fit HCS
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating13 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0460150802

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

697In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$1.26$21.42
$1.23$104.55
$1.08$275.40
$1.04$442.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

39-01-2025 Molex
Headers & Wire Housings 2 CKT RCPT HOUSING
39-01-2080 Molex
Mating Product

Molex

Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2085 Molex
Mating Product

Molex

Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2045 Molex
Headers & Wire Housings 4 CKT RCPT HOUSING
39-01-3085 Molex
Mating Product

Molex

Headers & Wire Housings MINIFIT REC 8CKT 555 EC 8CKT 555708RBLACK
Sign in to add projects and notes