Reference Only

46015-0409

Headers & Wire Housings Mini-Fit Plus Header, Dual Row, Vert., 4 Pos., w/ Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Gold (Au) Pltg

Manufacturer:

Mfr Part:
0460150409

TTI Part:
46015-0409

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions4 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.5 mm (0.138 in)
Series46015
TradenameMini-Fit HCS
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating13 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0460150409

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,800 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.03$9,744.00
$2.01$28,944.00
$1.99$66,864.00
$1.97$122,928.00
$1.95$299,520.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,800 available now at ttiasia.com

Associated Parts

39-01-2045 Molex
Mating Product

Molex

Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural
39-01-2040 Molex
Mating Product

Molex

Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Natural
39-01-3045 Molex
Mating Product

Molex

Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Black
39-01-3042 Molex
Mating Product

Molex

Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Natural
39-01-3048 Molex
Mating Product

Molex

Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural
39-03-9042 Molex
Mating Product

Molex

Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Black
Sign in to add projects and notes