Reference Only

46012-3241

Headers & Wire Housings MF PLUS HCS CRIMP TE Reel of 4000

Manufacturer:

Mfr Part:
0460123241

TTI Part:
46012-3241

EDA / CAD Models

Alternate Part Number

46012-3242

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
Series46012
TradenameMini-Fit HCS
ApplicationWire-to-Wire, Power
Wire Gauge16 AWG
PackagingReel
Contact MaterialTin
Current Rating13 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0460123241

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 104,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.362$37,648.00
$0.358$111,696.00
$0.355$295,360.00
$0.351$547,560.00
$0.348$1,339,104.00
Need more?

Associated Parts

39-01-2021 Molex
Headers & Wire Housings 2 CKT PLUG HOUSING
11-03-0044 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
39-01-2041 Molex
Headers & Wire Housings 4 CKT PLUG HOUSING
39-01-2046 Molex
Headers & Wire Housings 4 CKT PLUG HOUSING
39-01-2026 Molex
Headers & Wire Housings 2 CKT PLUG HOUSING
200218-2200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool FEM Term MiniFitJr 16AWG
63904-1400 Molex
Associated Tool

Molex

Bench Top Tools Applicator 16AWG For MiniFitJr MiniFitHCS
63904-1500 Molex
Associated Tool

Molex

Bench Top Tools FineAdjustApplicator MiniFit Crp Term
Sign in to add projects and notes