Reference Only

46012-1241

Headers & Wire Housings MF PLUS HCS CRIMP TE Reel of 4000

Manufacturer:

Mfr Part:
0460121241

TTI Part:
46012-1241

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
Series46012
TradenameMini-Fit HCS
ApplicationWire-to-Wire, Power
Wire Gauge20 AWG
PackagingReel
Contact MaterialTin
Contact TypeMale
Current Rating13 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0460121241 460121241

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 104,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.36$37,440.00
$0.356$111,072.00
$0.352$292,864.00
$0.347$541,320.00
$0.342$1,316,016.00
Need more?

Associated Parts

39-01-2021 Molex
Headers & Wire Housings 2 CKT PLUG HOUSING
39-01-2041 Molex
Headers & Wire Housings 4 CKT PLUG HOUSING
39-01-2046 Molex
Headers & Wire Housings 4 CKT PLUG HOUSING
39-01-2026 Molex
Headers & Wire Housings 2 CKT PLUG HOUSING

My Notes

Sign into see notes.