Reference Only

46012-1142

Headers & Wire Housings MF PLUS HCS CRIMP TE RM MALE 18-20GA TIN

Manufacturer:

Mfr Part:
0460121142

TTI Part:
46012-1142

EDA / CAD Models

Alternate Part Number

46012-1141

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series46012
TradenameMini-Fit HCS
ApplicationWire-to-Wire, Power
Wire Gauge20 AWG
PackagingBulk
Contact MaterialTin
Current Rating13 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0460121142

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.24$36.00
$0.193$405.30
Need more?

Associated Parts

11-03-0044 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63819-0901 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL
Sign in to add projects and notes