Reference Only

46007-3104

Headers & Wire Housings Sabre 4Ckt RA V0 Hdr r 062Lk ShtTail 1950

Manufacturer:

Mfr Part:
0460073104

TTI Part:
46007-3104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch7.5 mm (0.295 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.81 mm (0.15 in)
Series46007
TradenameSabre
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingTray
Contact MaterialTin
Current Rating18 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0460073104

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.61$64.40
$1.59$190.80
$1.57$439.60
$1.56$811.20
$1.54$1,724.80
$1.50$6,300.00
$1.40$14,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

44441-2004 Molex
Headers & Wire Housings RECPT SINGLE ROW 4P
44441-1004 Molex
Headers & Wire Housings SABRE RECPT 94V-2 1X 4 POS

My Notes

Sign into see notes.