Reference Only

45985-2313

New Product
Power to the Board EXTreme LPHPower Plug Right-Angle 2 Power CONT 12 Signal CONT Au Plating w/ Pegs

Manufacturer:

Mfr Part:
0459852313

TTI Part:
45985-2313

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating30 A
Voltage Rating250 VAC, 30 VDC, 250 VDC
Number of Positions2 Power, 12 Signal
Mounting StylePCB Mount
Termination StyleSolder
Pitch2.5 mm
Series45985
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
ProductPlugs
Row Spacing1.27 mm
SubcategoryPower Connectors
Part # Aliases459852313 0459852313

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.41$270.50
$5.14$514.00
$4.60$920.00
$4.55$3,640.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.