Reference Only
45985-0421
Power to the Board EXTreme LPHPwr Plug, R/A, 16 Sig Contacts, Select Gold (Au) Pltg, for 3.18mm Thick PC Board, w/ Guide Pockes and Press-fit Plastic Pegs
Datasheet
0459850421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 1 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 16 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Pitch | 1.27 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 45985 | |
| Packaging | Tray | |
| Tradename | EXTreme LPHPower | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 459850421 0459850421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 840 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.14 | $3,477.60 | |
| $3.91 | $8,758.40 | |
| $3.88 | $19,555.20 | |
| $3.84 | $38,707.20 | |
| $3.80 | $95,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes