Reference Only
45984-6311
Power to the Board EXTreme LPHPwr Recept. Header, R/A, 6 Pwr Contacts, 12 Sig Contacts, Select Gold (Au) Pltg, for 3.18mm Thick PC Board, w/ Press-fit Plastic Pegs
Datasheet
0459846311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 27 A | |
| Voltage Rating | 250 VAC | |
| Number of Positions | 18 Position | |
| Termination Style | Through Hole | |
| Pitch | 1.27 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 45984 | |
| Packaging | Tray | |
| Tradename | EXTreme LPHPower | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0459846311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.81 | $1,537.20 | |
| $12.21 | $5,860.80 | |
| $11.82 | $12,765.60 | |
| $11.71 | $23,888.40 | |
| $11.59 | $58,413.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes