Reference Only

45984-2143

New Product
Power to the Board EXTreme LPHPower RECP Header Right-Angle 2 Power CONT 24 Signal CONT Au Plating

Manufacturer:

Mfr Part:
0459842143

TTI Part:
45984-2143

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating30 A
Voltage Rating250 VAC, 30 VDC, 250 VDC
Number of Positions2 Power, 24 Signal
Mounting StylePCB Mount
Termination StyleSolder
Pitch2.5 mm
Maximum Operating Temperature+ 105 C
ProductReceptacle Headers
Series45984
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Row Spacing1.27 mm
SubcategoryPower Connectors
Part # Aliases459842143 0459842143

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.78$289.00
$5.46$546.00
$4.20$840.00
$3.60$2,160.00
$3.56$4,272.00
$3.53$10,590.00
$3.49$20,940.00
$3.46$51,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes