Reference Only
45984-2133
New Product
Power to the Board EXTreme LPHPower RECP Header Right-Angle 2 Power CONT 20 Signal CONT Au Plating
Datasheet
0459842133 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 30 A | |
| Voltage Rating | 30 VDC, 250 VAC, 250 VDC | |
| Number of Positions | 2 Power, 20 Signal | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Pitch | 2.5 mm | |
| Series | 45984 | |
| Packaging | Tray | |
| Tradename | EXTreme LPHPower | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product | Receptacle Headers | |
| Row Spacing | 1.27 mm | |
| Subcategory | Power Connectors | |
| Part # Aliases | 459842133 0459842133 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $304.70 | |
| $4.71 | $1,036.20 | |
| $4.66 | $3,075.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.