Reference Only

45970-4305

Board to Board & Mezzanine Connectors SeaRay Plug Assy 10x40x3.4 Tin Voids

Manufacturer:

Mfr Part:
0459704305

TTI Part:
45970-4305

EDA / CAD Models

Alternate Part Number

45970-4305 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions400 Position
Pitch1.27 mm (0.05 in)
Number of Rows10 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3.5 mm
Current Rating2.7 A
Voltage Rating240 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
Series45970
PackagingReel
Flammability RatingUL 94 V-0
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSEARAY
Part # Aliases0459704305

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$18.89$4,722.50
$16.59$16,590.00
$16.42$32,840.00
$16.26$65,040.00
$16.10$161,000.00
Need more?

My Notes

Sign into see notes.