459704130. Molex

45970-4130 BULK

Board to Board & Mezzanine Connectors SEARAY PLG ASSY 8X40X1.9

Manufacturer:

Mfr Part:
459704130.

TTI Part:
45970-4130 BULK

EDA / CAD Models

Alternate Part Number

45970-4130

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions320 Position
Pitch1.27 mm (0.05 in)
Number of Rows8 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height2 mm
Current Rating2.7 A
Voltage Rating240 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
PackagingAmmo Pack
ApplicationSignal, Board to Board
Flammability RatingUL 94 V-0
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.