Reference Only
45938-0002
Power to the Board .093 / (2.36) 3 CKT HDR ASSY CUSTOM
Datasheet
0459380002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 6.7 mm | |
| Series | 45938 | |
| Packaging | Bulk | |
| Subcategory | Power Connectors | |
| Part # Aliases | 459380002 0459380002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42,000In Stock
20,000 expected 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $5.24 | |
| $1.11 | $11.10 | |
| $1.01 | $25.25 | |
| $0.99 | $49.50 | |
| $0.95 | $95.00 | |
| $0.89 | $222.50 | |
| $0.87 | $435.00 | |
| $0.78 | $62,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.