Reference Only

45844-0006

Standard Card Edge Connectors 2.5mm Pit. EXTreme PwrEdge Sig Conn., Double Sided, 4 Segments Thick PC Board

Manufacturer:

Mfr Part:
0458440006

TTI Part:
45844-0006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
Number of Positions32 Position
Pitch2.5 mm
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Series45844
Contact MaterialTin
Current Rating3 A
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameEXTreme PowerEdge
Voltage Rating250 V
Part # Aliases0458440006

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 510 / Multiples: 510)
Quantity Unit PriceExt. Price
$13.64$6,956.40
$13.48$20,624.40
$13.30$40,698.00
$13.16$80,539.20
$13.03$199,359.00
Need more?
Sign in to add projects and notes