Reference Only

45750-3212

Headers & Wire Housings Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, 0.76 m Gold (Au) Selective Pltg, Bag

Manufacturer:

Mfr Part:
0457503212

TTI Part:
45750-3212

EDA / CAD Models

Alternate Part Number

45750-3211

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series45750
TradenameMini-Fit HCS
ApplicationWire-to-Board, Wire-to-Wire, Power
Wire Gauge16 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating13 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0457503212

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.421$21.05
$0.369$184.50
$0.346$1,453.20
$0.342$5,472.00
$0.337$13,480.00
$0.333$34,632.00
$0.329$65,800.00
$0.324$163,296.00
Need more?

Associated Parts

11-03-0044 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Jr. Terminals
200218-2200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 16 AWG
Sign in to add projects and notes