Reference Only

45146-1010

Rectangular Cable Assemblies Squba 1.8-to-Squba 1.8 Off-the-Shelf (OTS) Plug Cable Assy., Single Row, 1.0m, 10 Pos., Black

Manufacturer:

Mfr Part:
0451461010

TTI Part:
45146-1010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45146
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPlug
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length1 m
Wire Gauge - AWG22 AWG
Current Rating5 A
Jacket ColorBlack
PackagingBulk
Pitch1.8 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameSquba
Voltage Rating125 V
Part # Aliases451461010 0451461010

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.93$5,726.40
$10.44$12,528.00
$10.14$30,420.00
$9.55$57,300.00
$8.95$134,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes