Reference Only

45136-0801

Rectangular Cable Assemblies Mega-Fit CABLE ASSY 8CKT DR 150MM BLK

Manufacturer:

Mfr Part:
0451360801

TTI Part:
45136-0801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45136
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count8 Position
Connector End BReceptacle
Connector End B Pin Count8 Position
GenderFemale / Female
Cable Length150 m
Wire Gauge - AWG12 AWG
Current Rating23 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMega-Fit
Voltage Rating600 V
Part # Aliases0451360801

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.87$7,870.00
$7.43$14,860.00
$7.35$36,750.00
$7.28$72,800.00
$7.21$180,250.00
Need more?
Sign in to add projects and notes