Reference Only
45136-0403
Rectangular Cable Assemblies Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Matte Tin Plated, 4 Pos., Black
Datasheet
0451360403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 4 Position | |
| Wire Gauge - AWG | 12 AWG | |
| Cable Length | 300 m | |
| Jacket Color | Black | |
| Voltage Rating | 600 V | |
| Packaging | Bulk | |
| Current Rating | 23 A | |
| Gender | Female / Female | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Product | Discrete Wire Cable Assemblies | |
| Series | 45136 | |
| Subcategory | Cable Assemblies | |
| Tradename | Mega-Fit | |
| Part # Aliases | 0451360403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,050 / Multiples: 1,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.74 | $6,027.00 | |
| $5.17 | $21,714.00 | |
| $5.08 | $53,340.00 | |
| $4.93 | $103,530.00 | |
| $4.77 | $240,408.00 |
Need more?
Sign in to add projects and notes