Reference Only

45136-0210

Rectangular Cable Assemblies Mega-Fit CABLE ASSY 2CKT DR 1MM BLK

Manufacturer:

Mfr Part:
0451360210

TTI Part:
45136-0210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BReceptacle
Connector End B Pin Count2 Position
Wire Gauge - AWG12 AWG
Cable Length1 m
Jacket ColorBlack
Voltage Rating600 V
PackagingBulk
Current Rating23 A
GenderFemale / Female
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
ProductDiscrete Wire Cable Assemblies
Series45136
SubcategoryCable Assemblies
TradenameMega-Fit
Part # Aliases0451360210

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.80$3,800.00
$3.48$6,960.00
$3.42$17,100.00
$3.32$33,200.00
$3.21$80,250.00
Need more?
Sign in to add projects and notes