Reference Only

45135-0810

Rectangular Cable Assemblies Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assy., Dual Row, 1.0m Lg., 8 Pos., Black

Manufacturer:

Mfr Part:
0451350810

TTI Part:
45135-0810

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45135
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count8 Position
Connector End BSocket
Connector End B Pin Count8 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG16 AWG
Current Rating7 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit TPA2
Voltage Rating300 V
Part # Aliases451350810 0451350810

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.32$12,640.00
$6.26$25,040.00
$6.20$62,000.00
$6.14$122,800.00
$6.08$304,000.00
Need more?
Sign in to add projects and notes