Reference Only
45135-0603
Rectangular Cable Assemblies MiniFit TPA2 6CKT DR 300MM OTS CBLE ASSY
Datasheet
0451350603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 45135 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 6 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 8 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Description/Function | Mini Fit Jr Series Connectors | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 4.2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit TPA2 | |
| Voltage Rating | 300 V | |
| Part # Aliases | 451350603 0451350603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
119In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.64 | $9.28 | |
| $3.87 | $1,354.50 | |
| $3.83 | $3,830.00 | |
| $3.79 | $7,580.00 | |
| $3.76 | $15,040.00 | |
| $3.72 | $37,200.00 | |
| $3.68 | $73,600.00 | |
| $3.65 | $182,500.00 |
Need more?
Sign in to add projects and notes