Reference Only
45135-0403
Rectangular Cable Assemblies MiniFit TPA2 4CKT DR 300MM OTS CBLE ASSY
Datasheet
0451350403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 45135 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 8 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Description/Function | Mini Fit Jr Series Connectors | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 4.2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit TPA2 | |
| Voltage Rating | 300 V | |
| Part # Aliases | 451350403 0451350403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $5,560.00 | |
| $2.74 | $10,960.00 | |
| $2.70 | $27,000.00 | |
| $2.67 | $53,400.00 | |
| $2.63 | $131,500.00 |
Need more?
My Notes
Sign into see notes.