Reference Only

45135-0401

Rectangular Cable Assemblies MiniFit TPA2 4CKT DR 150MM OTS CBLE ASSY

Manufacturer:

Mfr Part:
0451350401

TTI Part:
45135-0401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45135
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BSocket
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG16 AWG
Current Rating8 A
Jacket ColorBlack
PackagingBulk
Description/FunctionMini Fit Jr Series Connectors
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit TPA2
Voltage Rating300 V
Part # Aliases451350401 0451350401

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.67$5,340.00
$2.63$10,520.00
$2.60$26,000.00
$2.56$51,200.00
$2.53$126,500.00
Need more?

My Notes

Sign into see notes.