Reference Only

45132-0610

Rectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 1.0m Lg., 6 Pos., Black

Manufacturer:

Mfr Part:
0451320610

TTI Part:
45132-0610

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45132
ProductDiscrete Wire Cable Assemblies
Connector End AMicro-Fit
Connector End A Pin Count6 Position
Connector End BMicro-Fit
Connector End B Pin Count6 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG20 AWG
Current Rating5 A
Jacket ColorBlack
PackagingBulk
Pitch3 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit
Voltage Rating300 V
Part # Aliases451320610 0451320610

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.83$3,830.00
$3.35$6,700.00
$3.25$16,250.00
$3.06$30,600.00
$2.87$71,750.00
Need more?
Sign in to add projects and notes