Reference Only

45130-0410

Rectangular Cable Assemblies Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assy., Dual Row, 1.0m Lg., 4 Pos., Black

Manufacturer:

Mfr Part:
0451300410

TTI Part:
45130-0410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45130
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BSocket
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG20 AWG
Current Rating6 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameNano-Fit
Voltage Rating250 VAC
Part # Aliases0451300410

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.43$10,860.00
$5.24$20,960.00
$5.14$51,400.00
$5.02$100,400.00
$4.97$248,500.00
Need more?
Sign in to add projects and notes