Reference Only

45130-0203

Rectangular Cable Assemblies Nano-Fit 2CKT CBL ASSY SR 300MM BLK

Manufacturer:

Mfr Part:
0451300203

TTI Part:
45130-0203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45130
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG20 AWG
Current Rating6.5 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameNano-Fit
Voltage Rating250 VAC
Part # Aliases0451300203

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.53$7,590.00
$2.51$20,080.00
$2.48$49,600.00
$2.46$98,400.00
$2.43$243,000.00
Need more?
Sign in to add projects and notes