Reference Only

45111-0606

Rectangular Cable Assemblies MICRO-LOCK PLUS 06P OTS ASSY

Manufacturer:

Mfr Part:
0451110606

TTI Part:
45111-0606

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45111
ProductDiscrete Wire Cable Assemblies
Connector End A Pin Count6 Position
Connector End B Pin Count6 Position
GenderFemale / Female
Cable Length600 mm
Wire Gauge - AWG26 AWG
Jacket ColorBlack
PackagingEach
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Lock Plus
Voltage Rating50 V
Part # Aliases045111-0606

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,050 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.94$2,037.00
$1.87$7,573.50
$1.84$18,492.00
$1.82$36,582.00
$1.79$89,679.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.