Reference Only

45111-0501

Rectangular Cable Assemblies MICRO-LOCK PLUS 05P OTS ASSY

Manufacturer:

Mfr Part:
0451110501

TTI Part:
45111-0501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45111
ProductDiscrete Wire Cable Assemblies
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
GenderFemale / Female
Cable Length100 mm
Wire Gauge - AWG26 AWG
Jacket ColorBlack
PackagingEach
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Lock Plus
Voltage Rating50 V
Part # Aliases045111-0501

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.56$2,340.00
$1.36$6,120.00
$1.33$13,965.00
$1.32$27,720.00
$1.30$66,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
3,000 available now at ttieurope.com

My Notes

Sign into see notes.