Reference Only

45111-0205

Rectangular Cable Assemblies Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 450mm Lg., 2 Pos., Black

Manufacturer:

Mfr Part:
0451110205

TTI Part:
45111-0205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45111
ProductDiscrete Wire Cable Assemblies
Connector End A Pin Count2 Position
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length450 mm
Wire Gauge - AWG26 AWG
Jacket ColorBlack
PackagingEach
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Lock Plus
Voltage Rating50 V
Part # Aliases045111-0205

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.59$3,180.00
$1.57$6,280.00
$1.52$15,200.00
$1.51$30,200.00
$1.48$74,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes