Reference Only
45111-0201
Rectangular Cable Assemblies MICRO-LOCK PLUS 02P OTS ASSY
Datasheet
0451110201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 45111 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A Pin Count | 2 Position | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Black | |
| Packaging | Each | |
| Pitch | 1.25 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Lock Plus | |
| Voltage Rating | 50 V | |
| Part # Aliases | 045111-0201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $2,325.00 | |
| $1.51 | $6,795.00 | |
| $1.44 | $15,120.00 | |
| $1.43 | $30,030.00 | |
| $1.42 | $72,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.