Reference Only
44769-0802
Headers & Wire Housings VERT RECPT 8P gold w/friction pegs
Datasheet
0447690802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 8 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 44769 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Board-to-Board, Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 8.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0447690802 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,845In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $9.88 | |
| $4.21 | $42.10 | |
| $3.24 | $486.00 | |
| $2.89 | $2,890.00 | |
| $2.66 | $8,618.40 | |
| $2.50 | $20,250.00 | |
| $2.46 | $51,807.60 | |
| $2.38 | $96,390.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 3MM MICRO-FIT Plug House 8 CKT

Molex
Headers & Wire Housings R.A. RECPT 8P gold w/snap-in pegs

Molex
Headers & Wire Housings VERT RECPT 08P gold polarizing pegs

Molex
Headers & Wire Housings MicroFit BMI Vert DR R Hdr Pegs 30Au 8Ck
Sign in to add projects and notes