Reference Only
44769-0801
Headers & Wire Housings VERT RECPT 8P tin w/friction pegs
Datasheet
0447690801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 8 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 44769 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Board-to-Board, Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 8.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0447690801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,240 / Multiples: 1,620)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $9,363.60 | |
| $2.80 | $22,680.00 | |
| $2.78 | $58,546.80 | |
| $2.75 | $111,375.00 | |
| $2.72 | $273,196.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 3MM MICRO-FIT Plug House 8 CKT

Molex
Headers & Wire Housings R.A. RECPT 8P gold w/snap-in pegs

Molex
Headers & Wire Housings VERT RECPT 08P gold polarizing pegs

Molex
Headers & Wire Housings MicroFit BMI Vert DR R Hdr Pegs 30Au 8Ck
Sign in to add projects and notes