Reference Only
44764-1002
Headers & Wire Housings Micro-Fit BMI Recept. Header, Dual Row, R/A, w/ Press-fit Plastic Pegs, 0.38 m Gold (Au) Selective Pltg, Mylar Pos.ing Strip, 10 Pos.
Datasheet
0447641002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 10 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 44764 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Board-to-Board, Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 8.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0447641002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
469In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.48 | $5.48 | |
| $5.42 | $542.00 | |
| $5.37 | $805.50 | |
| $5.26 | $1,315.00 | |
| $4.70 | $3,948.00 | |
| $4.65 | $11,718.00 | |
| $4.61 | $23,234.40 | |
| $4.56 | $45,964.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 10 Pos., Black

Molex
Headers & Wire Housings Micro-Fit BMI Header, Dual Row, Vert., w/ PCB Polarizing Peg, 10 Pos., 0.38 m Gold (Au) Pltg, Kinked Tails

Molex
Headers & Wire Housings Micro-Fit BMI Header, SMT Compatible, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 10 Pos., 5.08 m Matte Tin (Sn) Pltg
Sign in to add projects and notes