Reference Only

44478-3112

Headers & Wire Housings HCS CRIMP TERM 16AWG

Manufacturer:

Mfr Part:
0444783112

TTI Part:
44478-3112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series44478
TradenameMini-Fit HCS
Wire Gauge16 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating11 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0444783112

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.304$4,864.00
$0.298$11,920.00
$0.295$30,680.00
$0.291$58,200.00
$0.287$144,648.00
Need more?

Associated Parts

11-03-0044 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200218-2200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool FEM Term MiniFitJr 16AWG
Sign in to add projects and notes