Reference Only

44478-1112

Headers & Wire Housings PIN 18-20 AWG BULK

Manufacturer:

Mfr Part:
0444781112

TTI Part:
44478-1112

EDA / CAD Models

Alternate Part Number

44478-1111

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series44478
TradenameMini-Fit HCS
Wire Gauge20 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating11 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0444781112

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,325In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.308$7.70
$0.304$76.00
$0.30$750.00
$0.296$1,480.00
$0.293$2,197.50
$0.289$4,624.00
$0.285$11,400.00
$0.281$29,224.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

11-03-0044 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63819-0901 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL
Sign in to add projects and notes