Reference Only
44478-1111
Headers & Wire Housings Mini-Fit HCS Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 44478 | |
| Tradename | Mini-Fit HCS | |
| Application | Power | |
| Wire Gauge | 20 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 11 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 444781111 0444781111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.213 | $852.00 | |
| $0.186 | $1,488.00 | |
| $0.181 | $3,620.00 | |
| $0.17 | $6,800.00 | |
| $0.16 | $16,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Jr. Terminals

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Mini-Fit Jr. Male and Female Terminals, 24-18 AWG

Bench Top Tools FineAdjust Applicator for Insulation OD 1.4-1.7mm - 24-18 AWG

Bench Top Tools FineAdjust Applicator for Insulation OD 2.5-2.95mm Optimized for 18 AWG Only

Bench Top Tools FineAdjust Applicator for 20-18 AWG and 24-18 AWG Wires w/ Insulation Diameter 1.9-2.3mm
Sign in to add projects and notes