Reference Only

44476-1111

Headers & Wire Housings MN-FT TERM 18-20G M Reel of 4000

Manufacturer:

Mfr Part:
0444761111

TTI Part:
44476-1111

EDA / CAD Models

Alternate Part Number

44476-1112

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series44476
TradenameMini-Fit HCS
Wire Gauge20 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating11 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0444761111

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

52,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.107$428.00
$0.106$848.00
$0.105$1,260.00
$0.104$2,080.00
$0.102$5,304.00
$0.098$15,288.00
$0.097$30,264.00
$0.096$59,904.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

11-03-0044 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63819-0901 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL
63902-3900 Molex
Associated Tool

Molex

Bench Top Tools FINE ADJUST APPLCTR SERIES T2501
63901-5600 Molex
Associated Tool

Molex

Bench Top Tools FINE ADJUST APPLICATOR
Sign in to add projects and notes