Reference Only
44441-2006
Headers & Wire Housings RECPT SINGLE ROW 6P
Datasheet
0444412006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 44441 | |
| Tradename | Sabre | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Wire Gauge | 18 AWG to 14 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Bulk | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0444412006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,925In Stock
19,800 expected 21-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.587 | $14.67 | |
| $0.581 | $232.40 | |
| $0.576 | $345.60 | |
| $0.546 | $2,020.20 | |
| $0.541 | $4,328.00 | |
| $0.535 | $10,700.00 | |
| $0.53 | $21,200.00 | |
| $0.525 | $52,500.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings R.A. HDR SMC 6P with board lock

Molex
Headers & Wire Housings VERT HDR SMC 6P with board lock

Molex
Headers & Wire Housings PLUG SINGLE ROW 6P

Molex
Headers & Wire Housings VERT HDR SMC 6P without board lock

Molex
Headers & Wire Housings R.A. HDR SMC 6P without board lock
Sign in to add projects and notes